
30-02595 | |
|---|---|
DigiKey Part Number | 839-30-02595-ND 839-30-02595-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02595 |
Description | HOOK-UP STRND 28AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Blue 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 5 | RM3.23800 | RM16.19 |
| 10 | RM3.08900 | RM30.89 |
| 25 | RM2.89520 | RM72.38 |
| 50 | RM2.75720 | RM137.86 |
| 100 | RM2.62480 | RM262.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | RM1.17633 | RM358.78 |
| 610 | RM1.11928 | RM682.76 |
| 915 | RM1.08696 | RM994.57 |
| 1,525 | RM1.04742 | RM1,597.32 |
| 2,135 | RM1.02202 | RM2,182.01 |
| 3,050 | RM0.99566 | RM3,036.76 |
| 7,625 | RM0.93042 | RM7,094.45 |
| 15,250 | RM0.88337 | RM13,471.39 |
| 30,500 | RM0.83819 | RM25,564.79 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |






