28 AWG Hook-Up Wire 7/0.0050" Blue 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02595

DigiKey Part Number
839-30-02595-30-ND
Manufacturer
Manufacturer Product Number
30-02595
Description
HOOK-UP STRND 28AWG BLUE 98.43'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Blue 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.041" (1.04mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 28AWG BLUE
In-Stock: 0
Unit Price: RM3.62000
HOOK-UP STRND 28AWG BLUE 498.7'
In-Stock: 0
Unit Price: RM580.95000
HOOK-UP STRND 28AWG BLUE 16.40'
In-Stock: 7
Unit Price: RM21.87000
HOOK-UP STRND 28AWG BLUE 3.28'
In-Stock: 6
Unit Price: RM5.16000