30 AWG Hook-Up Wire 7/0.0039" Yellow 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02604

DigiKey Part Number
839-30-02604-ND
839-30-02604-DS-ND
Manufacturer
Manufacturer Product Number
30-02604
Description
HOOK-UP STRND 30AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Yellow 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM4.69000RM4.69
5RM4.20000RM21.00
10RM4.00300RM40.03
25RM3.75240RM93.81
50RM3.57280RM178.64
100RM3.40060RM340.06
Spool
QuantityUnit PriceExt Price
305RM1.88344RM574.45
610RM1.79167RM1,092.92
915RM1.73976RM1,591.88
1,525RM1.67609RM2,556.04
2,135RM1.63522RM3,491.19
3,050RM1.59278RM4,857.98
Manufacturers Standard Package
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900
Alternate Length
HOOK-UP STRND 30AWG YLW 98.43'
In-Stock: 5
Unit Price: RM116.51000
HOOK-UP STRND 30AWG YELLOW 3.28'
In-Stock: 13
Unit Price: RM4.93000
HOOK-UP STRND 30AWG YLW 16.40'
In-Stock: 0
Unit Price: RM20.69000
HOOK-UP STRND 30AWG YLW 498.7'
In-Stock: 0
Unit Price: