30 AWG Hook-Up Wire 7/0.0039" Yellow 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02604

DigiKey Part Number
839-30-02604-5-ND
Manufacturer
Manufacturer Product Number
30-02604
Description
HOOK-UP STRND 30AWG YLW 16.40'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Yellow 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.69000RM20.69
5RM16.91000RM84.55
10RM13.15200RM131.52
Manufacturers Standard Package
Unit Price without VAT:RM20.69000
Unit Price with VAT:RM22.75900
Alternate Length
HOOK-UP STRND 30AWG YELLOW
In-Stock: 251
Unit Price: RM4.69000
HOOK-UP STRND 30AWG YLW 98.43'
In-Stock: 5
Unit Price: RM116.51000
HOOK-UP STRND 30AWG YELLOW 3.28'
In-Stock: 13
Unit Price: RM4.93000
HOOK-UP STRND 30AWG YLW 498.7'
In-Stock: 0
Unit Price: