Similar
Similar

ADS1213P | |
|---|---|
DigiKey Part Number | ADS1213P-ND |
Manufacturer | |
Manufacturer Product Number | ADS1213P |
Description | IC ADC 22BIT SIGMA-DELTA 24DIP |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1213P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | 6.25k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |




