Parametric Equivalent
Parametric Equivalent

BQ27425YZFR-G2A | |
|---|---|
DigiKey Part Number | 296-BQ27425YZFR-G2ATR-ND - Tape & Reel (TR) 296-BQ27425YZFR-G2ACT-ND - Cut Tape (CT) 296-BQ27425YZFR-G2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27425YZFR-G2A |
Description | IC BAT FUEL LI-ION 1CELL 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27425YZFR-G2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.90000 | RM16.90 |
| 10 | RM12.80100 | RM128.01 |
| 25 | RM11.77760 | RM294.44 |
| 100 | RM10.65300 | RM1,065.30 |
| 250 | RM10.11664 | RM2,529.16 |
| 500 | RM9.79366 | RM4,896.83 |
| 1,000 | RM9.52767 | RM9,527.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM9.19913 | RM27,597.39 |
| Unit Price without VAT: | RM16.90000 |
|---|---|
| Unit Price with VAT: | RM18.59000 |


