BQ27532 Impedance Track™ Battery Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27532EVM-656

DigiKey Part Number
296-45649-ND
Manufacturer
Manufacturer Product Number
BQ27532EVM-656
Description
EVAL BOARD FOR BQ27532
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ27532 Impedance Track™ Battery Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Gauge
Embedded
No
Utilized IC / Part
BQ27532
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM704.47000RM704.47
Manufacturers Standard Package
Unit Price without VAT:RM704.47000
Unit Price with VAT:RM774.91700