Battery Battery Monitor IC Lithium Ion 15-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27532YZFT-G1

DigiKey Part Number
296-38609-2-ND - Tape & Reel (TR)
296-38609-1-ND - Cut Tape (CT)
296-38609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27532YZFT-G1
Description
IC BATT FUEL GAUGE LIION 15DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27532YZFT-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.70000RM14.70
10RM11.06700RM110.67
25RM10.16520RM254.13
100RM9.17390RM917.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM8.70064RM2,175.16
500RM8.41544RM4,207.72
750RM8.27269RM6,204.52
1,250RM8.11442RM10,143.03
1,750RM8.02195RM14,038.41
2,500RM7.93298RM19,832.45
Manufacturers Standard Package
Unit Price without VAT:RM14.70000
Unit Price with VAT:RM16.17000