Direct

BQ76PL536PAPT | |
|---|---|
DigiKey Part Number | 296-29548-2-ND - Tape & Reel (TR) 296-29548-1-ND - Cut Tape (CT) 296-29548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536PAPT |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536PAPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.38000 | RM69.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM45.81384 | RM11,453.46 |
| 500 | RM44.69102 | RM22,345.51 |
| 750 | RM44.12873 | RM33,096.55 |
| Unit Price without VAT: | RM69.38000 |
|---|---|
| Unit Price with VAT: | RM76.31800 |


