BUF11704AIPWP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 107,388
Unit Price: RM12.73000
Datasheet
Video Amp, 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
28-HTSSOP

BUF11704AIPWP

DigiKey Part Number
296-17140-5-ND
Manufacturer
Manufacturer Product Number
BUF11704AIPWP
Description
IC AMP TFT-LCD 28HTSSOP
Customer Reference
Detailed Description
Video Amp 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF11704AIPWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
10
-3db Bandwidth
1 MHz
Slew Rate
1.6V/µs
Current - Supply
5 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 30,613 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
450RM8.46084RM3,807.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.46084
Unit Price with VAT:RM9.30692

Other Suppliers on DigiKey

30,613In Stock
Ships from Rochester Electronics, LLC