MFR Recommended
Similar

CD4007UBNSRG4 | |
|---|---|
DigiKey Part Number | CD4007UBNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4007UBNSRG4 |
Description | IC COMPL PAIR W/INV 3BIT 14-SO |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBNSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.89927 | RM1,798.54 |
| 4,000 | RM0.87282 | RM3,491.28 |
| 6,000 | RM0.85957 | RM5,157.42 |
| 10,000 | RM0.84489 | RM8,448.90 |
| 14,000 | RM0.83631 | RM11,708.34 |
| 20,000 | RM0.82806 | RM16,561.20 |
| Unit Price without VAT: | RM0.89927 |
|---|---|
| Unit Price with VAT: | RM0.98920 |



