MFR Recommended
Similar
Similar

CDCVF111FNRG4 | |
|---|---|
DigiKey Part Number | CDCVF111FNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF111FNRG4 |
Description | IC CLK BUFFER 1:9 650MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 650 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF111FNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Input | LVPECL | |
Output | LVPECL | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM47.87043 | RM35,902.82 |
| Unit Price without VAT: | RM47.87043 |
|---|---|
| Unit Price with VAT: | RM52.65747 |



