14 Bit Digital to Analog Converter 1 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70501MDQFR

DigiKey Part Number
296-DAC70501MDQFRTR-ND - Tape & Reel (TR)
296-DAC70501MDQFRCT-ND - Cut Tape (CT)
296-DAC70501MDQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70501MDQFR
Description
IC DAC 14BIT 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC70501MDQFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
8-WFDFN
Output Type
Voltage - Buffered
Supplier Device Package
8-WSON (2x2)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC70501MDQFTTexas Instruments195296-DAC70501MDQFTCT-NDRM28.01000Parametric Equivalent
DAC70501ZDQFTTexas Instruments401296-DAC70501ZDQFTCT-NDRM28.01000Parametric Equivalent
In-Stock: 2,543
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.80000RM23.80
10RM18.21900RM182.19
25RM16.82840RM420.71
100RM15.29980RM1,529.98
250RM14.72080RM3,680.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM13.32382RM39,971.46
Manufacturers Standard Package
Unit Price without VAT:RM23.80000
Unit Price with VAT:RM26.18000