14 Bit Digital to Analog Converter 1 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70501MDQFT

DigiKey Part Number
296-DAC70501MDQFTTR-ND - Tape & Reel (TR)
296-DAC70501MDQFTCT-ND - Cut Tape (CT)
296-DAC70501MDQFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70501MDQFT
Description
IC DAC 14BIT 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC70501MDQFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
8-WFDFN
Output Type
Voltage - Buffered
Supplier Device Package
8-WSON (2x2)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC70501MDQFRTexas Instruments2,543296-DAC70501MDQFRCT-NDRM23.80000Parametric Equivalent
DAC70501ZDQFTTexas Instruments401296-DAC70501ZDQFTCT-NDRM28.01000Parametric Equivalent
In-Stock: 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM28.01000RM28.01
10RM21.59500RM215.95
25RM19.98680RM499.67
100RM18.21860RM1,821.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM17.77808RM4,444.52
Manufacturers Standard Package
Unit Price without VAT:RM28.01000
Unit Price with VAT:RM30.81100