12 Bit Digital to Analog Converter 2 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7822IRTAT

DigiKey Part Number
296-20636-2-ND - Tape & Reel (TR)
296-20636-1-ND - Cut Tape (CT)
296-DAC7822IRTATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7822IRTAT
Description
IC DAC 12BIT A-OUT 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC7822IRTAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
200ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM50.75000RM50.75
10RM39.91200RM399.12
25RM37.20760RM930.19
100RM34.23620RM3,423.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM32.81988RM8,204.97
500RM31.96640RM15,983.20
750RM31.53881RM23,654.11
1,250RM31.06533RM38,831.66
Manufacturers Standard Package
Unit Price without VAT:RM50.75000
Unit Price with VAT:RM55.82500

Other Suppliers on DigiKey

25,177In Stock
Ships from Rochester Electronics, LLC