DRV590DWP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 263
Unit Price: RM84.32000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30,923
Unit Price: RM78.56333
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,442
Unit Price: RM111.30545
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,066
Unit Price: RM160.20000
Datasheet
Thermoelectric Cooler PMIC 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV590DWP

DigiKey Part Number
296-12201-5-ND
Manufacturer
Manufacturer Product Number
DRV590DWP
Description
IC PWM POWER DRVR HI-EFF 20SOPWR
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV590DWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Thermoelectric Cooler
Current - Supply
4.5mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
20-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes