Direct
Direct

DS92LX1622SQ/NOPB | |
|---|---|
DigiKey Part Number | DS92LX1622SQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LX1622SQ/NOPB |
Description | IC SER/DESER 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Deserializer 1 Input 16 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LX1622SQ/NOPB Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 16 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 40-WFQFN Exposed Pad |
Input Type Channel Link III (CML) | Supplier Device Package 40-WQFN (6x6) |
Output Type Channel Link III (LVCMOS) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92LX1622SQE/NOPB | Texas Instruments | 1,387 | DS92LX1622SQE/NOPBCT-ND | RM52.28000 | Direct |
| DS92LX1622SQX/NOPB | Texas Instruments | 16,545 | DS92LX1622SQX/NOPB-ND | RM31.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM35.37411 | RM35,374.11 |
| Unit Price without VAT: | RM35.37411 |
|---|---|
| Unit Price with VAT: | RM38.91152 |


