Similar

INA199B3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-44262-2-ND - Tape & Reel (TR) 296-44262-1-ND - Cut Tape (CT) 296-44262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B3QDCKRQ1 |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B3QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.23290 | RM3,698.70 |
| 6,000 | RM1.20184 | RM7,211.04 |
| 9,000 | RM1.18629 | RM10,676.61 |
| 15,000 | RM1.16905 | RM17,535.75 |
| 21,000 | RM1.15897 | RM24,338.37 |
| 30,000 | RM1.14929 | RM34,478.70 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |






