LF198AH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 275
Unit Price: RM108.70000
Datasheet
Sample and Hold Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF198AH

DigiKey Part Number
LF198AH-ND
Manufacturer
Manufacturer Product Number
LF198AH
Description
IC SAMPL/HOLD 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LF198AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
5 nA
Voltage - Input Offset
1 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes