Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25019SDE/NOPB

DigiKey Part Number
296-35707-2-ND - Tape & Reel (TR)
296-35707-1-ND - Cut Tape (CT)
296-35707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25019SDE/NOPB
Description
IC REG BUCK ADJ 100MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM25019SDE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
7.5V
Base Product Number
Voltage - Input (Max)
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM25019SD/NOPBTexas Instruments2,358296-40158-1-NDRM12.29000Parametric Equivalent
LM25019SDX/NOPBTexas Instruments3,800296-LM25019SDX/NOPBCT-NDRM10.44000Parametric Equivalent
In-Stock: 175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.27000RM11.27
10RM8.42400RM84.24
25RM7.70840RM192.71
100RM6.92140RM692.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.96844RM1,742.11
500RM6.73126RM3,365.63
750RM6.61248RM4,959.36
1,250RM6.48082RM8,101.02
1,750RM6.40392RM11,206.86
2,500RM6.32991RM15,824.77
Manufacturers Standard Package
Unit Price without VAT:RM11.27000
Unit Price with VAT:RM12.39700