
LM2647EVAL | |
|---|---|
DigiKey Part Number | 296-52368-ND |
Manufacturer | |
Manufacturer Product Number | LM2647EVAL |
Description | EVAL BOARD FOR LM2647 |
Customer Reference | |
Detailed Description | LM2647 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 2A, 2A | |
Voltage - Input | 5.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM2647 | |
Note | - | |
Base Product Number |



