
LM2750LD-ADJEV | |
|---|---|
DigiKey Part Number | LM2750LD-ADJEV-ND |
Manufacturer | |
Manufacturer Product Number | LM2750LD-ADJEV |
Description | EVAL BOARD FOR LM2750 |
Customer Reference | |
Detailed Description | LM2750 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.8V ~ 5.2V | |
Current - Output | 120mA | |
Voltage - Input | 2.7V ~ 5.6V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.7MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM2750 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM309.09000 | RM309.09 |
| Unit Price without VAT: | RM309.09000 |
|---|---|
| Unit Price with VAT: | RM339.99900 |



