


LM2841YMKX-ADJL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2841YMKX-ADJL/NOPBTR-ND - Tape & Reel (TR) 296-LM2841YMKX-ADJL/NOPBCT-ND - Cut Tape (CT) 296-LM2841YMKX-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841YMKX-ADJL/NOPB |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841YMKX-ADJL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2841YMK-ADJL/NOPB | Texas Instruments | 259 | LM2841YMK-ADJL/NOPBCT-ND | RM15.09000 | Parametric Equivalent |
| LM2841YQMK/NOPB | Texas Instruments | 6,260 | LM2841YQMK/NOPBCT-ND | RM18.60000 | Parametric Equivalent |
| LM2841YQMKX/NOPB | Texas Instruments | 4,019 | 296-LM2841YQMKX/NOPBCT-ND | RM16.19000 | Parametric Equivalent |
| LMR14203XMK/NOPB | Texas Instruments | 2,581 | 296-35194-1-ND | RM13.08000 | Parametric Equivalent |
| LMR14203XMKE/NOPB | Texas Instruments | 2,758 | LMR14203XMKE/NOPBCT-ND | RM13.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM9.59800 | RM95.98 |
| 25 | RM8.79720 | RM219.93 |
| 100 | RM7.91550 | RM791.55 |
| 250 | RM7.49528 | RM1,873.82 |
| 500 | RM7.38450 | RM3,692.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.77621 | RM20,328.63 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |




