LM34902ITMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 915
Unit Price: RM4.45000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 111,000
Unit Price: RM2.67921
Datasheet
Power Switch/Driver 1:1 N-Channel 300mA 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34902ITMX/NOPB

DigiKey Part Number
296-40186-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM34902ITMX/NOPB
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 300mA 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34902ITMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.8V ~ 5.3V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
640mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.77472RM5,324.16
6,000RM1.73283RM10,396.98
9,000RM1.71185RM15,406.65
15,000RM1.68860RM25,329.00
21,000RM1.67502RM35,175.42
Manufacturers Standard Package
Unit Price without VAT:RM1.77472
Unit Price with VAT:RM1.95219