LM4050CEM3-4.1/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,114
Unit Price: RM12.17000
Datasheet

Similar


Texas Instruments
In Stock: 13,082
Unit Price: RM16.39000
Datasheet

Similar


Texas Instruments
In Stock: 29,798
Unit Price: RM3.98000
Datasheet

Similar


Texas Instruments
In Stock: 19,069
Unit Price: RM10.28000
Datasheet

Similar


Texas Instruments
In Stock: 4,194
Unit Price: RM3.66000
Datasheet

Similar


Texas Instruments
In Stock: 1,207
Unit Price: RM4.41000
Datasheet

Similar


Texas Instruments
In Stock: 14,999
Unit Price: RM9.06000
Datasheet

Similar


Texas Instruments
In Stock: 4,050
Unit Price: RM10.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM5.30437
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: RM12.84000
Datasheet

Similar


Texas Instruments
In Stock: 17,670
Unit Price: RM4.13702
Datasheet

Similar


Texas Instruments
In Stock: 15,285
Unit Price: RM6.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM3.67375
Datasheet

Similar


Texas Instruments
In Stock: 4,864
Unit Price: RM8.71000
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CEM3-4.1/NOPB

DigiKey Part Number
LM4050CEM3-4.1/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CEM3-4.1/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CEM3-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types