LM4810MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 44,700
Unit Price: RM4.41000
Datasheet

Similar


Texas Instruments
In Stock: 9,287
Unit Price: RM4.45000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,875
Unit Price: RM7.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,802
Unit Price: RM6.19000
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4810MA/NOPB

DigiKey Part Number
LM4810MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4810MA/NOPB
Description
IC AMP CLASS AB STER 105MW 8SOIC
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4810MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
105mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes