Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2234BMAX/NOPB

DigiKey Part Number
296-LMP2234BMAX/NOPBTR-ND - Tape & Reel (TR)
296-LMP2234BMAX/NOPBCT-ND - Cut Tape (CT)
296-LMP2234BMAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2234BMAX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP2234BMAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential, Rail-to-Rail
Slew Rate
0.048V/µs
Gain Bandwidth Product
130 kHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
10 µV
Current - Supply
36µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.96000RM15.96
10RM12.06800RM120.68
25RM11.09520RM277.38
100RM10.02690RM1,002.69
250RM9.51716RM2,379.29
500RM9.20990RM4,604.95
1,000RM8.95712RM8,957.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.69024RM21,725.60
Manufacturers Standard Package
Unit Price without VAT:RM15.96000
Unit Price with VAT:RM17.55600

Other Suppliers on DigiKey

4,495In Stock
Ships from Rochester Electronics, LLC