Fan Control, Temp Monitor 0°C ~ 85°C, 25°C ~ 140°C Internal and External Sensor 2-Wire SMBus Output 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM64CILQ-F/NOPB

DigiKey Part Number
296-40247-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM64CILQ-F/NOPB
Description
IC TEMP SENSOR REMOTE 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 85°C, 25°C ~ 140°C Internal and External Sensor 2-Wire SMBus Output 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM64CILQ-F/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 85°C, 25°C ~ 140°C
Accuracy
±1°C Local(Max), ±3°C Remote(Max)
Topology
ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank
Output Type
2-Wire SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 90 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.48907RM14,489.07
Manufacturers Standard Package
Unit Price without VAT:RM14.48907
Unit Price with VAT:RM15.93798

Other Suppliers on DigiKey

90In Stock
Ships from Rochester Electronics, LLC