LM64 - Temperature, Fan Controller Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM64EVAL

DigiKey Part Number
LM64EVAL-ND
Manufacturer
Manufacturer Product Number
LM64EVAL
Description
BOARD EVALUATION LM64
Customer Reference
Detailed Description
LM64 - Temperature, Fan Controller Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature, Fan Controller
Sensing Range
0°C ~ 85°C
Interface
SMBus (2-Wire/I2C)
Sensitivity
±1°C
Voltage - Supply
3V ~ 3.6V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
LM64
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM728.86000RM728.86
Manufacturers Standard Package
Unit Price without VAT:RM728.86000
Unit Price with VAT:RM801.74600