Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMH6618MK/NOPB | |
|---|---|
DigiKey Part Number | LMH6618MK/NOPBTR-ND - Tape & Reel (TR) LMH6618MK/NOPBCT-ND - Cut Tape (CT) LMH6618MK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6618MK/NOPB |
Description | IC OPAMP VFB 1 CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH6618MK/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 57V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 65 MHz | Supplier Device Package SOT-23-THIN |
-3db Bandwidth 140 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6618MKE/NOPB | Texas Instruments | 0 | LMH6618MKE/NOPBCT-ND | RM20.45000 | Parametric Equivalent |
| LMH6618MKX/NOPB | Texas Instruments | 845 | 296-LMH6618MKX/NOPBCT-ND | RM17.34000 | Parametric Equivalent |
| LMH6618MKX/NOPB | Rochester Electronics, LLC | 143 | 2156-LMH6618MKX/NOPB-ND | RM11.15019 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.45000 | RM20.45 |
| 10 | RM15.57100 | RM155.71 |
| 25 | RM14.35560 | RM358.89 |
| 100 | RM13.01930 | RM1,301.93 |
| 250 | RM12.43620 | RM3,109.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.68230 | RM11,682.30 |
| 2,000 | RM11.42226 | RM22,844.52 |
| 3,000 | RM11.29205 | RM33,876.15 |
| Unit Price without VAT: | RM20.45000 |
|---|---|
| Unit Price with VAT: | RM22.49500 |





