
LMR36015BRNXR | |
|---|---|
DigiKey Part Number | 296-LMR36015BRNXRTR-ND - Tape & Reel (TR) 296-LMR36015BRNXRCT-ND - Cut Tape (CT) 296-LMR36015BRNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015BRNXR |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015BRNXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36015BRNXT | Texas Instruments | 846 | 296-LMR36015BRNXTCT-ND | RM14.34000 | Parametric Equivalent |
| LMR36015FBRNXR | Texas Instruments | 653 | 296-LMR36015FBRNXRCT-ND | RM12.17000 | Parametric Equivalent |
| LMR36015FBRNXT | Texas Instruments | 834 | 296-LMR36015FBRNXTCT-ND | RM14.34000 | Parametric Equivalent |
| LMR36015SBRNXR | Texas Instruments | 1,416 | 296-LMR36015SBRNXRCT-ND | RM16.67000 | Parametric Equivalent |
| LMR36015SFBRNXR | Texas Instruments | 10,677 | 296-LMR36015SFBRNXRCT-ND | RM16.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.17000 | RM12.17 |
| 10 | RM9.11300 | RM91.13 |
| 25 | RM8.34560 | RM208.64 |
| 100 | RM7.50300 | RM750.30 |
| 250 | RM7.10116 | RM1,775.29 |
| 500 | RM6.98028 | RM3,490.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.41325 | RM19,239.75 |
| 6,000 | RM6.29276 | RM37,756.56 |
| Unit Price without VAT: | RM12.17000 |
|---|---|
| Unit Price with VAT: | RM13.38700 |

