SN74AUC2G32YZPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35,292
Unit Price: RM2.40000
Datasheet
OR Gate IC 2 Channel 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G32YZPR

DigiKey Part Number
296-22013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G32YZPR
Description
IC GATE OR 2CH 2-INP 8DSBGA
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G32YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.7ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51,821 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

51,821In Stock
Ships from Rochester Electronics, LLC