LMV716MMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.50000
Datasheet

Similar


Texas Instruments
In Stock: 5,389
Unit Price: RM1.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM7.75986
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM1.61264
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,893
Unit Price: RM2.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.68768
Datasheet

Similar


onsemi
In Stock: 12,939
Unit Price: RM1.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 428
Unit Price: RM8.23000
Datasheet

Similar


onsemi
In Stock: 1,614
Unit Price: RM2.44000
Datasheet

Similar


onsemi
In Stock: 8,602
Unit Price: RM3.03000
Datasheet

Similar


onsemi
In Stock: 2,134
Unit Price: RM3.03000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV716MMX/NOPB

DigiKey Part Number
LMV716MMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV716MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV716MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
5.8V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.6 mV
Current - Supply
1.6mA (x2 Channels)
Current - Output / Channel
41 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types