LMV824QPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,595
Unit Price: RM7.96000
Datasheet

Similar


Texas Instruments
In Stock: 2,119
Unit Price: RM10.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM11.15945
Datasheet

Similar


STMicroelectronics
In Stock: 2,380
Unit Price: RM5.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM4.26000
Datasheet

Similar


STMicroelectronics
In Stock: 4,623
Unit Price: RM4.33000
Datasheet

Similar


Microchip Technology
In Stock: 3,517
Unit Price: RM8.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.26460
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: RM7.17000
Datasheet

Similar


Microchip Technology
In Stock: 3,823
Unit Price: RM7.17000
Datasheet

Similar


Microchip Technology
In Stock: 9,395
Unit Price: RM7.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.71303
Datasheet

Similar


Microchip Technology
In Stock: 302
Unit Price: RM8.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.18585
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824QPWRQ1

DigiKey Part Number
LMV824QPWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV824QPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV824QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes