LP3879SDX-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 495
Unit Price: RM10.48000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3879SDX-1.2

DigiKey Part Number
LP3879SDX-1.2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3879SDX-1.2
Description
IC REG LINEAR 1.2V 800MA 8-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP3879SDX-1.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types