LP3984ITP-1.8/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12,000
Unit Price: RM1.30020
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3984ITP-1.8/NOPB

DigiKey Part Number
LP3984ITP-1.8/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3984ITP-1.8/NOPB
Description
IC REG LINEAR 1.8V 150MA 4-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP3984ITP-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 150mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
150 µA
PSRR
60dB ~ 40dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types