PCI1520PDVG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 2,663
Unit Price: RM15.52000
Datasheet
PCI CardBus Controller PC Card 7.1 PCI Interface 208-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1520PDVG4

DigiKey Part Number
PCI1520PDVG4-ND
Manufacturer
Manufacturer Product Number
PCI1520PDVG4
Description
IC PC CARD CONTROLLER 208-LQFP
Customer Reference
Detailed Description
PCI CardBus Controller PC Card 7.1 PCI Interface 208-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
PCI1520PDVG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
PC Card 7.1
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
208-LQFP
Supplier Device Package
208-QFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes