Direct

REF200AUE4 | |
|---|---|
DigiKey Part Number | 296-26320-5-ND |
Manufacturer | |
Manufacturer Product Number | REF200AUE4 |
Description | IC CUR MIRROR/SINK 0.25% 8SOIC |
Customer Reference | |
Detailed Description | Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF200AUE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Mirror, Current Sink/Source | |
Sensing Method | - | |
Accuracy | ±0.25% | |
Voltage - Input | 2.5V ~ 40V | |
Current - Output | 100µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


