


SN65LVPE512EVM | |
|---|---|
DigiKey Part Number | 296-42593-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVPE512EVM |
Description | EVAL BOARD FOR SN65LVPE512 |
Customer Reference | |
Detailed Description | SN65LVPE512 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Re-Driver | |
Embedded | No | |
Utilized IC / Part | SN65LVPE512 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM397.86000 | RM397.86 |
| Unit Price without VAT: | RM397.86000 |
|---|---|
| Unit Price with VAT: | RM437.64600 |



