SN65LVDS22DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 32,844
Unit Price: RM35.81000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25,488
Unit Price: RM44.60000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17,048
Unit Price: RM35.81000
Datasheet
Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS22DG4

DigiKey Part Number
SN65LVDS22DG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDS22DG4
Description
IC MULTIPLEXER 1CH 16SOIC
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS22DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
250Mbps
Number of Channels
1 x 2:2
Delay Time
4.0ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
13mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes