
SN65LVDS93BIDGGTQ1 | |
|---|---|
DigiKey Part Number | 296-SN65LVDS93BIDGGTQ1TR-ND - Tape & Reel (TR) 296-SN65LVDS93BIDGGTQ1CT-ND - Cut Tape (CT) 296-SN65LVDS93BIDGGTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93BIDGGTQ1 |
Description | INTERFACE TX/RX/TXRX MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Serializer/Deserializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
Category | Number of Outputs 4 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 2.38Gbps | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Input Type LVTTL | Supplier Device Package 56-TSSOP |
Output Type LVDS | Base Product Number |
Number of Inputs 28 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS93BDGG | Texas Instruments | 236 | SN65LVDS93BDGG-ND | RM37.63000 | Parametric Equivalent |
| SN65LVDS93BDGGR | Texas Instruments | 1,583 | 296-SN65LVDS93BDGGRCT-ND | RM29.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.23000 | RM53.23 |
| 10 | RM41.89800 | RM418.98 |
| 25 | RM39.06760 | RM976.69 |
| 100 | RM35.95720 | RM3,595.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM34.47452 | RM8,618.63 |
| 500 | RM33.58102 | RM16,790.51 |
| 750 | RM33.13345 | RM24,850.09 |
| Unit Price without VAT: | RM53.23000 |
|---|---|
| Unit Price with VAT: | RM58.55300 |

