
SN65LVDS93BDGGR | |
|---|---|
DigiKey Part Number | 296-SN65LVDS93BDGGRTR-ND - Tape & Reel (TR) 296-SN65LVDS93BDGGRCT-ND - Cut Tape (CT) 296-SN65LVDS93BDGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93BDGGR |
Description | INTERFACE TX/RX/TXRX MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Serializer/Deserializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS93BDGGR Models |
Category | Number of Inputs 28 |
Manufacturer Texas Instruments | Number of Outputs 4 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Serializer/Deserializer | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Data Rate 2.38Gbps | Supplier Device Package 56-TSSOP |
Input Type LVTTL | Base Product Number |
Output Type LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS93BDGG | Texas Instruments | 236 | SN65LVDS93BDGG-ND | RM37.63000 | Parametric Equivalent |
| SN65LVDS93BIDGGTQ1 | Texas Instruments | 45 | 296-SN65LVDS93BIDGGTQ1CT-ND | RM53.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.27000 | RM29.27 |
| 10 | RM22.59200 | RM225.92 |
| 25 | RM20.92000 | RM523.00 |
| 100 | RM19.08220 | RM1,908.22 |
| 250 | RM18.53676 | RM4,634.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM16.88598 | RM33,771.96 |
| Unit Price without VAT: | RM29.27000 |
|---|---|
| Unit Price with VAT: | RM32.19700 |











