SN74ABT821ADBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15,890
Unit Price: RM7.13000
Datasheet
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT821ADBR

DigiKey Part Number
296-4088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT821ADBR
Description
IC FF D-TYPE SGL 10-BIT 24-SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT821ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Clock Frequency
125 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
250 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,355 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27,355In Stock
Ships from Rochester Electronics, LLC