SN74ALS867ANT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 32,569
Unit Price: RM69.38000
Datasheet
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS867ANT

DigiKey Part Number
296-5089-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS867ANT
Description
IC BINARY COUNTER 8-BIT 24DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS867ANT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,514 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,514In Stock
Ships from Rochester Electronics, LLC