SN74ALVCH16334DGVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 15,549
Unit Price: RM15.48421
Datasheet
Universal Bus Driver 16-Bit 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16334DGVR

DigiKey Part Number
296-12869-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16334DGVR
Description
IC UNIV BUS DRVR 48-TVSOP
Customer Reference
Detailed Description
Universal Bus Driver 16-Bit 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16334DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Driver
Number of Circuits
16-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC