SN74CBT3383DBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,588
Unit Price: RM3.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 255
Unit Price: RM4.29000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.04411
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3383DBR

DigiKey Part Number
296-6444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3383DBR
Description
IC BUS FET EXCH SW 5X2:2 24-SSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3383DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,000In Stock
Ships from Rochester Electronics, LLC