SN74LS47DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 13,467
Unit Price: RM6.86000
Datasheet
LED Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS47DG4

DigiKey Part Number
SN74LS47DG4-ND
Manufacturer
Manufacturer Product Number
SN74LS47DG4
Description
IC DRVR 7 SEGMENT 16SOIC
Customer Reference
Detailed Description
LED Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS47DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
7 mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
480RM3.29367RM1,580.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.29367
Unit Price with VAT:RM3.62304