SN74LV125APWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,764
Unit Price: RM1.65000
Datasheet

Similar


onsemi
In Stock: 54,862
Unit Price: RM1.81000
Datasheet

Similar


onsemi
In Stock: 70
Unit Price: RM2.21000
Datasheet

Similar


onsemi
In Stock: 496
Unit Price: RM2.21000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.00000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV125APWRE4

DigiKey Part Number
SN74LV125APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV125APWRE4
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV125APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes