TC74LVX125FTELM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 16
Unit Price: RM1.85000
Datasheet

Direct


onsemi
In Stock: 54,862
Unit Price: RM1.81000
Datasheet

Direct


onsemi
In Stock: 70
Unit Price: RM2.21000
Datasheet

Direct


onsemi
In Stock: 496
Unit Price: RM2.21000
Datasheet

Similar


Texas Instruments
In Stock: 22,133
Unit Price: RM1.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,881
Unit Price: RM1.46000
Datasheet

Similar


Texas Instruments
In Stock: 2,063
Unit Price: RM3.35000
Datasheet

Similar


Texas Instruments
In Stock: 12,764
Unit Price: RM1.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.45117
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.45117
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: RM3.35000
Datasheet

Similar


Texas Instruments
In Stock: 25,466
Unit Price: RM2.09000
Datasheet

Similar


Texas Instruments
In Stock: 3,773
Unit Price: RM2.44000
Datasheet

Similar


Texas Instruments
In Stock: 530
Unit Price: RM4.61000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LVX125FTELM

DigiKey Part Number
TC74LVX125FTELMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74LVX125FTELM
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.