SN74LV573ATDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7,301
Unit Price: RM2.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17,774
Unit Price: RM5.59000
Datasheet

Similar


onsemi
In Stock: 4,271
Unit Price: RM2.96000
Datasheet

Similar


onsemi
In Stock: 1,839
Unit Price: RM3.39000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV573ATDBR

DigiKey Part Number
SN74LV573ATDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV573ATDBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV573ATDBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC